
20594701 | |
|---|---|
DigiKey Part Number | 145-20594701-ND |
Manufacturer | |
Manufacturer Product Number | 20594701 |
Description | 25MM1-2MMWT ROUND DOMED INSERT:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,49004 € | 1.102,59 € |
| Unit Price without VAT: | 0,49004 € |
|---|---|
| Unit Price with VAT: | 0,58315 € |

