
20594671 | |
|---|---|
DigiKey Part Number | 145-20594671-ND |
Manufacturer | |
Manufacturer Product Number | 20594671 |
Description | 18MM1-2MMWT ROUND DOMED INSERT:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.709" (18.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,24553 € | 1.350,41 € |
| Unit Price without VAT: | 0,24553 € |
|---|---|
| Unit Price with VAT: | 0,29218 € |

