
20594664 | |
|---|---|
DigiKey Part Number | 145-20594664-ND |
Manufacturer | |
Manufacturer Product Number | 20594664 |
Description | 16MM1-2MMWT ROUND DOMED INSERT:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,18978 € | 1.518,24 € |
| Unit Price without VAT: | 0,18978 € |
|---|---|
| Unit Price with VAT: | 0,22584 € |

