
20594398 | |
|---|---|
DigiKey Part Number | 145-20594398-ND |
Manufacturer | |
Manufacturer Product Number | 20594398 |
Description | 40X40MM1-3MMWT SQUARE INSERT GLI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | 0.768" (19.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33566 € | 167,83 € |
| Unit Price without VAT: | 0,33566 € |
|---|---|
| Unit Price with VAT: | 0,39944 € |

