
20594329 | |
|---|---|
DigiKey Part Number | 145-20594329-ND |
Manufacturer | |
Manufacturer Product Number | 20594329 |
Description | 20X20MM1-3MMWT SQUARE INSERT GLI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.790" (20.07mm) |
Part Status Active | Panel Thickness 0.653" (16.59mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11027 € | 551,35 € |
| Unit Price without VAT: | 0,11027 € |
|---|---|
| Unit Price with VAT: | 0,13122 € |

