
20594312 | |
|---|---|
DigiKey Part Number | 145-20594312-ND |
Manufacturer | |
Manufacturer Product Number | 20594312 |
Description | 18X18MM1.5-3MMWT SQUARE INSERT G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.710" (18.03mm) | |
Panel Thickness | 0.653" (16.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18313 € | 915,65 € |
| Unit Price without VAT: | 0,18313 € |
|---|---|
| Unit Price with VAT: | 0,21792 € |

