
20594305 | |
|---|---|
DigiKey Part Number | 145-20594305-ND |
Manufacturer | |
Manufacturer Product Number | 20594305 |
Description | 15X15MM1-2MMWT SQUARE INSERT GLI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.590" (14.99mm) | |
Panel Thickness | 0.613" (15.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10571 € | 634,26 € |
| Unit Price without VAT: | 0,10571 € |
|---|---|
| Unit Price with VAT: | 0,12579 € |

