
20594299 | |
|---|---|
DigiKey Part Number | 145-20594299-ND |
Manufacturer | |
Manufacturer Product Number | 20594299 |
Description | 13X13MM.5-2MMWT SQUARE INSERT GL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.500" (12.70mm) 1/2" | |
Panel Thickness | 0.600" (15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15480 € | 1.548,00 € |
| Unit Price without VAT: | 0,15480 € |
|---|---|
| Unit Price with VAT: | 0,18421 € |

