
20592745 | |
|---|---|
DigiKey Part Number | 145-20592745-ND |
Manufacturer | |
Manufacturer Product Number | 20592745 |
Description | M56-58 2BSP/GAS CAP:TPE BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.331" (59.21mm) Thermoplastic Elastomer Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Thermoplastic Elastomer | |
Hole Diameter | 2.331" (59.21mm) | |
Flange Diameter | - | |
Panel Thickness | 1.155" (29.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14644 € | 573,22 € |
| Unit Price without VAT: | 1,14644 € |
|---|---|
| Unit Price with VAT: | 1,36426 € |

