
20592721 | |
|---|---|
DigiKey Part Number | 145-20592721-ND |
Manufacturer | |
Manufacturer Product Number | 20592721 |
Description | M40 1-1/2UNF 1-1/4BSP/GAS CAP:TP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.500" (38.10mm) Thermoplastic Elastomer Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Thermoplastic Elastomer |
Packaging Bulk | Hole Diameter 1.500" (38.10mm) |
Part Status Active | Panel Thickness 0.820" (20.83mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50442 € | 504,42 € |
| Unit Price without VAT: | 0,50442 € |
|---|---|
| Unit Price with VAT: | 0,60026 € |

