
20592714 | |
|---|---|
DigiKey Part Number | 145-20592714-ND |
Manufacturer | |
Manufacturer Product Number | 20592714 |
Description | M32-M36 1-3/8UNF 1BSP/GAS CAP:TP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.250" (31.75mm) 1 1/4" Thermoplastic Elastomer Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Thermoplastic Elastomer | |
Hole Diameter | 1.250" (31.75mm) 1 1/4" | |
Flange Diameter | - | |
Panel Thickness | 0.846" (21.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,45448 € | 681,72 € |
| Unit Price without VAT: | 0,45448 € |
|---|---|
| Unit Price with VAT: | 0,54083 € |

