
20592707 | |
|---|---|
DigiKey Part Number | 145-20592707-ND |
Manufacturer | |
Manufacturer Product Number | 20592707 |
Description | M25-26 3/4BSP/GAS CAP: TPE BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.961" (24.41mm) Thermoplastic Elastomer Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Thermoplastic Elastomer |
Packaging Bulk | Hole Diameter 0.961" (24.41mm) |
Part Status Active | Panel Thickness 0.866" (22.00mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25609 € | 384,13 € |
| Unit Price without VAT: | 0,25609 € |
|---|---|
| Unit Price with VAT: | 0,30475 € |

