
20592677 | |
|---|---|
DigiKey Part Number | 145-20592677-ND |
Manufacturer | |
Manufacturer Product Number | 20592677 |
Description | M14 1/2-9/16UNF 1/4BSP/GAS CAP:T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.484" (12.29mm) Thermoplastic Elastomer Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Thermoplastic Elastomer | |
Hole Diameter | 0.484" (12.29mm) | |
Flange Diameter | - | |
Panel Thickness | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13344 € | 667,20 € |
| Unit Price without VAT: | 0,13344 € |
|---|---|
| Unit Price with VAT: | 0,15879 € |

