
20592660 | |
|---|---|
DigiKey Part Number | 145-20592660-ND |
Manufacturer | |
Manufacturer Product Number | 20592660 |
Description | M10-M12 3/8-7/16UNF 1/8BSP/GAS C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.378" (9.60mm) Thermoplastic Elastomer Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Thermoplastic Elastomer | |
Hole Diameter | 0.378" (9.60mm) | |
Flange Diameter | - | |
Panel Thickness | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13173 € | 658,65 € |
| Unit Price without VAT: | 0,13173 € |
|---|---|
| Unit Price with VAT: | 0,15676 € |

