
20592585 | |
|---|---|
DigiKey Part Number | 145-20592585-ND |
Manufacturer | |
Manufacturer Product Number | 20592585 |
Description | 50MMX25MM 1-3MMGA OVAL INSERT GL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.960" (49.78mm) |
Part Status Active | Panel Thickness 0.660" (16.76mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,20180 € | 454,05 € |
| Unit Price without VAT: | 0,20180 € |
|---|---|
| Unit Price with VAT: | 0,24014 € |

