
20592578 | |
|---|---|
DigiKey Part Number | 145-20592578-ND |
Manufacturer | |
Manufacturer Product Number | 20592578 |
Description | 40MMX20MM 1-3MMGA OVAL INSERT GL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Panel Thickness 0.670" (17.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,14540 € | 327,15 € |
| Unit Price without VAT: | 0,14540 € |
|---|---|
| Unit Price with VAT: | 0,17303 € |

