
20592561 | |
|---|---|
DigiKey Part Number | 145-20592561-ND |
Manufacturer | |
Manufacturer Product Number | 20592561 |
Description | 30MMX15MM 1-2.5MMGA OVAL INSERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Panel Thickness 0.670" (17.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09247 € | 369,88 € |
| Unit Price without VAT: | 0,09247 € |
|---|---|
| Unit Price with VAT: | 0,11004 € |

