
20591991 | |
|---|---|
DigiKey Part Number | 145-20591991-ND |
Manufacturer | |
Manufacturer Product Number | 20591991 |
Description | 45 MM INTERNAL TUBE END PLUG:LDP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 1.970" (50.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,09290 € | 325,15 € |
| Unit Price without VAT: | 0,09290 € |
|---|---|
| Unit Price with VAT: | 0,11055 € |

