
20591984 | |
|---|---|
DigiKey Part Number | 145-20591984-ND |
Manufacturer | |
Manufacturer Product Number | 20591984 |
Description | 34.7 MM INTERNAL TUBE END PLUG:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06826 € | 341,30 € |
| Unit Price without VAT: | 0,06826 € |
|---|---|
| Unit Price with VAT: | 0,08123 € |

