
20591892 | |
|---|---|
DigiKey Part Number | 145-20591892-ND |
Manufacturer | |
Manufacturer Product Number | 20591892 |
Description | 7/8 UNF THREAD KNURLED CAP:TPE B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Elastomer Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Thermoplastic Elastomer | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25692 € | 770,76 € |
| Unit Price without VAT: | 0,25692 € |
|---|---|
| Unit Price with VAT: | 0,30573 € |

