
20591731 | |
|---|---|
DigiKey Part Number | 145-20591731-ND |
Manufacturer | |
Manufacturer Product Number | 20591731 |
Description | 3/4 BSP/GAS THREAD KNURLED CAP:T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Elastomer Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Thermoplastic Elastomer | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28354 € | 1.417,70 € |
| Unit Price without VAT: | 0,28354 € |
|---|---|
| Unit Price with VAT: | 0,33741 € |

