
20591670 | |
|---|---|
DigiKey Part Number | 145-20591670-ND |
Manufacturer | |
Manufacturer Product Number | 20591670 |
Description | 1-7/16 UNF THREAD KNURLED CAP:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 1.528" (38.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25347 € | 380,20 € |
| Unit Price without VAT: | 0,25347 € |
|---|---|
| Unit Price with VAT: | 0,30163 € |

