
20591571 | |
|---|---|
DigiKey Part Number | 145-20591571-ND |
Manufacturer | |
Manufacturer Product Number | 20591571 |
Description | M30 METRIC THREAD KNURLED CAP:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 1.287" (32.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18066 € | 451,65 € |
| Unit Price without VAT: | 0,18066 € |
|---|---|
| Unit Price with VAT: | 0,21499 € |

