
20591526 | |
|---|---|
DigiKey Part Number | 145-20591526-ND |
Manufacturer | |
Manufacturer Product Number | 20591526 |
Description | 1-1/2 BSP/GAS THREAD KNURLED CAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 1.980" (50.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,39011 € | 273,08 € |
| Unit Price without VAT: | 0,39011 € |
|---|---|
| Unit Price with VAT: | 0,46423 € |

