
20591496 | |
|---|---|
DigiKey Part Number | 145-20591496-ND |
Manufacturer | |
Manufacturer Product Number | 20591496 |
Description | 1-1/4 BSP/GAS THREAD KNURLED CAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 1.417" (35.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27828 € | 278,28 € |
| Unit Price without VAT: | 0,27828 € |
|---|---|
| Unit Price with VAT: | 0,33115 € |

