
20591403 | |
|---|---|
DigiKey Part Number | 145-20591403-ND |
Manufacturer | |
Manufacturer Product Number | 20591403 |
Description | 160X80MM RECT3.5-5MMWT TUBE INSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Panel Thickness 1.205" (30.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,38700 € | 169,35 € |
| Unit Price without VAT: | 3,38700 € |
|---|---|
| Unit Price with VAT: | 4,03053 € |

