
20591380 | |
|---|---|
DigiKey Part Number | 145-20591380-ND |
Manufacturer | |
Manufacturer Product Number | 20591380 |
Description | 150X50MM RECT4-6MMWT TUBE INSERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Panel Thickness 1.386" (35.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,83240 € | 283,24 € |
| Unit Price without VAT: | 2,83240 € |
|---|---|
| Unit Price with VAT: | 3,37056 € |

