
20591335 | |
|---|---|
DigiKey Part Number | 145-20591335-ND |
Manufacturer | |
Manufacturer Product Number | 20591335 |
Description | 120X100MM RECT3.5-6MMWT TUBE INS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3,71583 € | 222,95 € |
| Unit Price without VAT: | 3,71583 € |
|---|---|
| Unit Price with VAT: | 4,42184 € |

