
20591304 | |
|---|---|
DigiKey Part Number | 145-20591304-ND |
Manufacturer | |
Manufacturer Product Number | 20591304 |
Description | 120X60MM RECT1.5-5MMWT TUBE INSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Panel Thickness 1.165" (29.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,16780 € | 216,78 € |
| Unit Price without VAT: | 2,16780 € |
|---|---|
| Unit Price with VAT: | 2,57968 € |

