
20591274 | |
|---|---|
DigiKey Part Number | 145-20591274-ND |
Manufacturer | |
Manufacturer Product Number | 20591274 |
Description | 120X30MM RECT1.5-2MMWT TUBE INSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Panel Thickness 0.770" (19.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,99793 € | 299,38 € |
| Unit Price without VAT: | 0,99793 € |
|---|---|
| Unit Price with VAT: | 1,18754 € |

