
20591229 | |
|---|---|
DigiKey Part Number | 145-20591229-ND |
Manufacturer | |
Manufacturer Product Number | 20591229 |
Description | 100X40MM RECT1.5-4MMWT TUBE INSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Panel Thickness 0.771" (19.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,63216 € | 408,04 € |
| Unit Price without VAT: | 1,63216 € |
|---|---|
| Unit Price with VAT: | 1,94227 € |

