
20591151 | |
|---|---|
DigiKey Part Number | 145-20591151-ND |
Manufacturer | |
Manufacturer Product Number | 20591151 |
Description | 90X40MM RECT2-4MMWT TUBE INSERT: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | 0.761" (19.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,12013 € | 336,04 € |
| Unit Price without VAT: | 1,12013 € |
|---|---|
| Unit Price with VAT: | 1,33295 € |

