
20591106 | |
|---|---|
DigiKey Part Number | 145-20591106-ND |
Manufacturer | |
Manufacturer Product Number | 20591106 |
Description | 80X50MM RECT1.5-4MMWT TUBE INSER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Panel Thickness 0.966" (24.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,29448 € | 323,62 € |
| Unit Price without VAT: | 1,29448 € |
|---|---|
| Unit Price with VAT: | 1,54043 € |

