
20591069 | |
|---|---|
DigiKey Part Number | 145-20591069-ND |
Manufacturer | |
Manufacturer Product Number | 20591069 |
Description | 80X20MM RECT1-3MMWT TUBE INSERT: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Panel Thickness 0.966" (24.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63486 € | 317,43 € |
| Unit Price without VAT: | 0,63486 € |
|---|---|
| Unit Price with VAT: | 0,75548 € |

