
20591007 | |
|---|---|
DigiKey Part Number | 145-20591007-ND |
Manufacturer | |
Manufacturer Product Number | 20591007 |
Description | 60X40MM RECT1-3MMWT TUBE INSERT: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Panel Thickness 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56174 € | 280,87 € |
| Unit Price without VAT: | 0,56174 € |
|---|---|
| Unit Price with VAT: | 0,66847 € |

