
20590932 | |
|---|---|
DigiKey Part Number | 145-20590932-ND |
Manufacturer | |
Manufacturer Product Number | 20590932 |
Description | 60X15MM RECT1-2MMWT TUBE INSERT: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | 0.771" (19.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,66238 € | 993,57 € |
| Unit Price without VAT: | 0,66238 € |
|---|---|
| Unit Price with VAT: | 0,78823 € |

