
20590925 | |
|---|---|
DigiKey Part Number | 145-20590925-ND |
Manufacturer | |
Manufacturer Product Number | 20590925 |
Description | 50X40MM RECT1.5-3MMWT TUBE INSER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Panel Thickness 0.692" (17.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,46948 € | 281,69 € |
| Unit Price without VAT: | 0,46948 € |
|---|---|
| Unit Price with VAT: | 0,55868 € |

