
20590796 | |
|---|---|
DigiKey Part Number | 145-20590796-ND |
Manufacturer | |
Manufacturer Product Number | 20590796 |
Description | 35X25MM RECT1-3MMWT TUBE INSERT: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.378" (35.00mm) |
Part Status Active | Panel Thickness 0.650" (16.50mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 0,64369 € | 1.126,46 € |
| Unit Price without VAT: | 0,64369 € |
|---|---|
| Unit Price with VAT: | 0,76599 € |

