
20573454 | |
|---|---|
DigiKey Part Number | 145-20573454-ND |
Manufacturer | |
Manufacturer Product Number | 20573454 |
Description | M24 METRIC SNAP FIT PLUG:LDPE RE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.252" (31.80mm) |
Part Status Active | Panel Thickness 0.744" (18.90mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12835 € | 513,40 € |
| Unit Price without VAT: | 0,12835 € |
|---|---|
| Unit Price with VAT: | 0,15274 € |

