
20573447 | |
|---|---|
DigiKey Part Number | 145-20573447-ND |
Manufacturer | |
Manufacturer Product Number | 20573447 |
Description | M18 METRIC SNAP FIT PLUG:LDPE RE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.940" (23.88mm) |
Part Status Active | Panel Thickness 0.590" (14.99mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09089 € | 454,45 € |
| Unit Price without VAT: | 0,09089 € |
|---|---|
| Unit Price with VAT: | 0,10816 € |

