
20573430 | |
|---|---|
DigiKey Part Number | 145-20573430-ND |
Manufacturer | |
Manufacturer Product Number | 20573430 |
Description | 9/16" UNF, M14 METRIC SNAP FIT P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.740" (18.80mm) |
Part Status Active | Panel Thickness 0.390" (9.91mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07915 € | 395,75 € |
| Unit Price without VAT: | 0,07915 € |
|---|---|
| Unit Price with VAT: | 0,09419 € |

