
20573409 | |
|---|---|
DigiKey Part Number | 145-20573409-ND |
Manufacturer | |
Manufacturer Product Number | 20573409 |
Description | 7/16" UNF SNAP FIT PLUG:LDPE RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.622" (15.80mm) |
Part Status Active | Panel Thickness 0.470" (11.94mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08862 € | 443,10 € |
| Unit Price without VAT: | 0,08862 € |
|---|---|
| Unit Price with VAT: | 0,10546 € |

