
20573317 | |
|---|---|
DigiKey Part Number | 145-20573317-ND |
Manufacturer | |
Manufacturer Product Number | 20573317 |
Description | 1/4" NPT, 1/2" UNF SNAP FIT PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.693" (17.60mm) |
Part Status Active | Panel Thickness 0.539" (13.69mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05480 € | 274,00 € |
| Unit Price without VAT: | 0,05480 € |
|---|---|
| Unit Price with VAT: | 0,06521 € |

