
20573300 | |
|---|---|
DigiKey Part Number | 145-20573300-ND |
Manufacturer | |
Manufacturer Product Number | 20573300 |
Description | 1/8" NPT, M10 METRIC SNAP FIT PL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.563" (14.30mm) |
Part Status Active | Panel Thickness 0.362" (9.20mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04997 € | 249,85 € |
| Unit Price without VAT: | 0,04997 € |
|---|---|
| Unit Price with VAT: | 0,05946 € |

