
20572945 | |
|---|---|
DigiKey Part Number | 145-20572945-ND |
Manufacturer | |
Manufacturer Product Number | 20572945 |
Description | 2.027IN-2.125IN SIDE PULL PLUG: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.013" (51.13mm) Thermoplastic Elastomer Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Thermoplastic Elastomer |
Part Status Active | Hole Diameter 2.013" (51.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82288 € | 822,88 € |
| Unit Price without VAT: | 0,82288 € |
|---|---|
| Unit Price with VAT: | 0,97923 € |

