
20572938 | |
|---|---|
DigiKey Part Number | 145-20572938-ND |
Manufacturer | |
Manufacturer Product Number | 20572938 |
Description | 1.909IN-2.007IN SIDE PULL PLUG: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.909" (48.49mm) Thermoplastic Elastomer Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Thermoplastic Elastomer |
Part Status Active | Hole Diameter 1.909" (48.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67606 € | 676,06 € |
| Unit Price without VAT: | 0,67606 € |
|---|---|
| Unit Price with VAT: | 0,80451 € |

