
20572921 | |
|---|---|
DigiKey Part Number | 145-20572921-ND |
Manufacturer | |
Manufacturer Product Number | 20572921 |
Description | 1.751IN-1.870IN SIDE PULL PLUG: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.750" (44.45mm) Thermoplastic Elastomer Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Thermoplastic Elastomer |
Part Status Active | Hole Diameter 1.750" (44.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76833 € | 768,33 € |
| Unit Price without VAT: | 0,76833 € |
|---|---|
| Unit Price with VAT: | 0,91431 € |

