
20572914 | |
|---|---|
DigiKey Part Number | 145-20572914-ND |
Manufacturer | |
Manufacturer Product Number | 20572914 |
Description | 1.673IN-1.771IN SIDE PULL PLUG: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.614" (41.00mm) Thermoplastic Elastomer Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Thermoplastic Elastomer |
Part Status Active | Hole Diameter 1.614" (41.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63778 € | 637,78 € |
| Unit Price without VAT: | 0,63778 € |
|---|---|
| Unit Price with VAT: | 0,75896 € |

