
20572853 | |
|---|---|
DigiKey Part Number | 145-20572853-ND |
Manufacturer | |
Manufacturer Product Number | 20572853 |
Description | .708IN-.787IN SIDE PULL PLUG:TP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.709" (18.00mm) Thermoplastic Elastomer Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Thermoplastic Elastomer | |
Hole Diameter | 0.709" (18.00mm) | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35716 € | 714,32 € |
| Unit Price without VAT: | 0,35716 € |
|---|---|
| Unit Price with VAT: | 0,42502 € |

