
20572822 | |
|---|---|
DigiKey Part Number | 145-20572822-ND |
Manufacturer | |
Manufacturer Product Number | 20572822 |
Description | 2.027IN-2.125IN RING PULL PLUG: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.093" (53.16mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | - | |
Hole Diameter | 2.093" (53.16mm) | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54594 € | 272,97 € |
| Unit Price without VAT: | 0,54594 € |
|---|---|
| Unit Price with VAT: | 0,64967 € |

